2-1658549-9

Heilind Number:AMP2-1658549-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1658549-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FPH-3422G=FLXPAC HDR P 34 ST L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1658549-9
Amperage:2 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:50
Number of Positions:34
Housing Color:Blue
Mount Orientation:Vertical
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E187
Contact Layout:Inline
Cable Entry:Vertical
Connector System:Wire to Board
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.1 in, 2.54 mm
Insertion Force:ZIF
Material Flammability Standard:UL 94V-0
Part Aliases:2-1658549-9
SKU:AMP2-1658549-9

Detailed Description

Easily connect your electronic components with the FPH-3422G FLXPAC HDR P 34 ST L Connector. Designed for efficient signal transmission, this board mount connector features a durable nylon housing in a striking blue color. With two rows of 34 gold-plated pins, it ensures reliable contact and optimal conductivity. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. Its through-hole solder termination method and vertical mount orientation make installation a breeze. The mating alignment with polarization guarantees a secure connection, while the detent window ensures proper mating retention. RoHS compliant and lead-free solder capable, this connector is not only performance-driven but also environmentally friendly. Perfect for wire-to-board applications, it is a versatile solution for your connectivity needs.