2-1676915-4

Heilind Number:AMP2-1676915-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1676915-4
ECAD Model:
3D Model

Description:

YR1 0.1% 82R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676915-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:82.5 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1676915-4

Detailed Description

Experience precise and reliable resistance with our YR1 0.1% 82R5 Through Hole Resistor. Designed for high-performance applications, this axial leaded resistor boasts a power rating of 0.25W and a tolerance of 0.1%. With a resistance of 82.5 ohms and a rated voltage of 250V, it ensures stable and accurate operation in a wide temperature range from -65 to 155°C. Featuring thin film technology and tinned copper leads, it guarantees exceptional conductivity and durability. Trust in its ±15 ppm/°C temperature coefficient for consistent performance, making it an essential component for your electronic projects. Please note, this product is not RoHS compliant. Elevate your circuit design with the precision and quality of our Through Hole Resistor.