2-1718230-1
1,5MM PIN HSG 5-7 POS ASSY
Enhance the connectivity of your automotive, truck, bus, or off-road vehicles with this rugged housing. Designed for durability in demanding environments, it features a 180° cable exit angle and 7 positions for secure connections. The gray color and sleek 11.4mm pitch add a professional touch to your installations. With an IP69K rating, it offers high resistance to water and dust ingress, ensuring reliable performance in harsh conditions. RoHS compliant and suitable for various automotive applications, this housing is a must-have accessory for maintaining efficient and safe connectivity in your vehicles.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1718230-1 |
Color: | Gray |
Pitch: | 11.4 mm, .449 in |
IP Rating: | IP69K |
Number of Positions: | 7 |
Cable Exit Angle: | 180° |
Connector Position Assurance Capable: | No |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2-1718230-1 |
Body Material: | PBT GF |
Connector Code: | B |
Mating Pin Diameter: | 1.5 mm / .059 in |
Height: | 28 mm / 1.1 in |
Length: | 44 mm / 1.73 in |
Nominal Voltage Architecture: | 12 V / 24 V / 42 V / 48 V |
UL Flammability Rating: | UL 94-HB |
Polarized: | No |
Terminal Position Assurance: | No |
Mounting Feature: | Without |
Serviceable: | Yes |
Connector Style: | Housing for male terminals |
Strain Relief: | No |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Hybrid Connector: | No |
Primary Locking Feature: | On the Terminal |
Operating Temperature Range: | -40 - 120 °C / -40 - 248 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2021 | PCN-21-113403 - Alternative Material. approving an alternate 2nd source material for the DIN PIN Connector assemblies with part number(s) listed below. The 2nd source is a PBT GF20 similar to the current material used in production for the housing component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download |
03/01/2020 | P-19-018295 - Manufacturing Location Change. Following Part Numbers will be transferred from from Supplier Horizont Czech republic to TE Morocco ICT Tangier. | Download |