| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1718806-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 5 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.13 in |
| Cable Exit Angle: | 180° |
| Height: | 16.5 mm, .65 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1718806-1 |
| SKU: | AMP2-1718806-1 |
2-1718806-1
| Heilind Number: | AMP2-1718806-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1718806-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with our MCON Interconnection System. Designed for female terminals, this housing boasts a single row configuration with five positions, ensuring efficient data transmission. With a 4mm pitch and IP6K9K rating, it guarantees reliable performance even in harsh environments. Constructed with durable polyamide, it maintains integrity at temperatures ranging from -40 to 130°C. Featuring polarization and sealability, it offers secure and water-resistant connections. Suitable for wire-to-wire, wire-to-board, and wire-to-device setups, it accommodates versatile installation needs. The black housing, measuring 1.13 inches in length, 1.043 inches in width, and 0.65 inches in height, seamlessly integrates into any system. With terminal position assurance and a primary locking feature, it ensures proper alignment and secure mating. Compliant with automotive standards, it is a dependable solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2025 | PCN-25-255881-C - PCN Cancellation. Design change will not be implemented at this point. "Seal and Rec. Hsg. design updated for better seal position assurance. Seal profile and perimeter changed for a more secure sitting on the Rec. Hsg. Sealing groove adapted accordingly on the Rec. Hsg.. Overall Connector function is not affected." | Download | |||

