| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734216-4 |
| Series: | OEG Miniature Relay PCF |
| Amperage: | 1 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | Yes |
| Package Quantity: | 90 |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .16 in, 4.06 mm |
| Packaging: | Box and Tray, Carton |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 15.8 mm, .622 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2-1734216-4 |
2-1734216-4
Specifications
Detailed Description
Enhance your networking setup with our OEG Miniature Relay PCF, featuring a MOD-JK design with 8 positions and 50u" contact plating. This high-quality relay comes with a panel for easy installation and includes a key for added security. Constructed with durable high-temperature thermoplastic housing and phosphor bronze contacts, it ensures reliable performance. Suitable for Cat 3 LAN applications, it offers 1A amperage and complies with UL 94V-0 flammability standards. With a right-angle mount orientation, standard latch down, and gold flash PCB contact plating, it guarantees efficient signal transmission. Ideal for various industries, this connector is a valuable addition to your connectivity solutions.

