2-1734248-2
1.0 FPC, ZIF V/T, SMT, 22P
Elevate your signal transmission with our high-quality FPC Connector Assembly, featuring a sleek black housing crafted from durable Polyamide 9T. With a 1A amperage and 125V DC voltage rating, this connector ensures reliable performance in various applications. Its surface mount termination method and 1mm pitch make for easy installation, while the 22-position design accommodates multiple connections. The gold-plated contacts guarantee optimal signal conductivity, and the ZIF insertion force simplifies cable attachment. Perfect for Flex-to-Board setups, this connector is RoHS compliant, meeting environmental standards without compromising on functionality. Stay connected seamlessly with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1734248-2 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyamide 9T |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V DC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 22 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, 1 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .025 µm, 1 µin |
Connector Height: | .303 in, 7.7 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
Product Code: | 1136 |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.158 in, 29.4 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .181 in, 4.6 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 2-1734248-2 |
SKU: | AMP2-1734248-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |