2-1734506-6
RCPT, 2.0MM, 06P,VRT MT, 8 Au", 2.6ST
This vertical mount PCB receptacle, part of the AMPMODU 2 mm series, offers reliable connectivity with its 6 gold-plated contacts. Designed for through-hole solder termination, it ensures secure attachment on a 1.57 mm thick PCB. The straight orientation and black housing make it suitable for industrial applications, meeting UL 94V-0 flammability standards. With a contact rating of 1 A at 250 VAC, and a dielectric withstanding voltage of 650 VAC, it guarantees safe and efficient performance. The package includes 735 pieces, conveniently organized in trays for easy access during assembly. RoHS compliant and ECCN classified as EAR99, this connector is ideal for board-to-board stacking in various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1734506-6 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 735 |
Contact Amperage: | 1 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 4.5 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
PCB Contact Termination Area Plating Thickness: | 2.54 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1734506-6 |
SKU: | AMP2-1734506-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |