2-1734742-8
.5 FPC VT ZIF Type-A 28 CONT
Enhance your connectivity with our FPC Connector Assembly, designed for seamless integration on circuit boards. Featuring a durable PA 9T GF housing and gold-plated phosphor bronze contacts, this receptacle ensures reliable signal transmission in a compact .5 mm pitch. With 28 contacts arranged in a single row, it accommodates high-density applications with ease. The surface mount termination method and vertical mount orientation offer versatility in installation, while the ZIF insertion force streamlines assembly. Operating at temperatures ranging from -20 to 85°C, this connector is ideal for various environments. RoHS-compliant and packaged in tapes of 1000, it's a convenient and eco-friendly choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1734742-8 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 9T GF |
Number of Contacts: | 28 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Straight |
Pitch: | .0197 in, .5 mm |
Voltage: | 50 V AC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 28 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .007 µm, 30 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .03 µm, 120 µin |
Connector Height: | .163 in, 4.15 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 0290 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | 19.7 mm, .776 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .15 in, 3.8 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 2-1734742-8 |
SKU: | AMP2-1734742-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2023 | PCN-23-163257 - Adding Additional Resin Supplier. Current supplier may be at risk of material shortage. Added an optional resin raw material for dual source. | Download |