| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734774-1 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 2-1734774-1 |
| SKU: | AMP2-1734774-1 |
2-1734774-1
Specifications
Detailed Description
Enhance your PCB connectivity with this PCI Express 3.1L Card Edge Connector. Featuring 98 positions for seamless data transmission, it is designed for vertical board mount orientation with through-hole solder termination. The durable housing material of PA 9T GF in white, paired with gold plating on the contact mating area, ensures reliable performance in a wide temperature range from -40 to 85°C. With a pitch of 1mm and a low profile height of 10mm, this connector is suitable for various applications. Its robust construction, in compliance with RoHS standards, guarantees both quality and environmental responsibility. Perfect for demanding electronic systems, this connector is a crucial component for achieving optimal connectivity in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


