| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734774-3 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 2-1734774-3 |
| SKU: | AMP2-1734774-3 |
2-1734774-3
Specifications
Detailed Description
Enhance your PCB connectivity with our PCI EXP 3.1L 164 POS connector. Featuring a durable PA 9T GF housing in a sleek white finish, this board mount connector ensures secure and reliable termination through soldering. With a contact pitch of 1mm and a maximum voltage rating of 50V AC, it's perfect for high-performance applications. Each package includes 30 connectors, packaged in a convenient tray. Designed for vertical mount orientation, it boasts a gold-plated phosphor bronze contact material for optimal conductivity. Operating efficiently in a wide temperature range, from -55 to 105°C, it's suitable for various environments. Measuring at 3.504 inches in length, 0.346 inches in width, and 0.394 inches in height, it offers easy installation on a printed circuit board with a thickness of 0.094 inches. Compliant with lead-free solder processes, it's wave solder capable up to 265°C, meeting industry standards for environmental responsibility. Perfect for Data and Devices applications, this connector is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


