| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735360-8 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 28 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .118 in, 3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.221 in, 31 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .268 in, 6.8 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 2-1735360-8 |
| SKU: | AMP2-1735360-8 |
2-1735360-8
Specifications
Detailed Description
Elevate your connectivity with our FPC Connector Assembly, designed for seamless signal transmission in electronic systems. This high-quality receptacle boasts a sturdy nylon GF housing in a natural color, ensuring durability and reliability. With a surface mount termination method and right-angle mount orientation, it offers easy integration onto circuit boards. Operating efficiently in a wide temperature range, from -20 to 85°C, it guarantees performance in diverse environments. Featuring 28 positions and a pitch of 1mm, it accommodates FPC/FFC cables with precision. Its contact, made of phosphor bronze with tin plating, delivers optimal conductivity. With a package quantity of 1500 in a convenient tape & reel packaging, it's ideal for bulk applications. RoHS compliant and lead-free solder process compatible, it meets international standards for environmental responsibility. Trust in this connector for seamless data transmission in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-84981-8 | ![]() |


