2-1744446-0

Heilind Number:AMP2-1744446-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1744446-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hdr Assy, EP 2.5 RA, 20 Pos., GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1744446-0
Series:Economy Power 2.5
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:4.5 A
Number of Positions:20
Housing Color:Natural
Mount Orientation:Right Angle
GPL:101
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm, 80 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.299 in, 7.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:.295 in, 7.5 mm
Connector System:Wire to Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Bright
Connector Width:12.6 mm, .496 in
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Retention:With
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-1744446-0
SKU:AMP2-1744446-0

Detailed Description

Enhance your circuit connections with this Economy Power 2.5 Hdr Assy. Featuring a right-angle mount orientation and 20-pin configuration, it ensures seamless installation on printed circuit boards. Crafted with durable nylon housing and copper alloy contacts, it guarantees reliable performance in power and signal applications. With a UL 94V-0 flammability standard, it prioritizes safety while offering a contact rating of 4.5 A at 250 VAC. The through-hole solder termination method and PCB retention feature further enhance its stability. Operating within a wide temperature range of -55 to 105 °C, this assembly is ideal for various environments. RoHS compliant and suitable for appliance use, it combines functionality with environmental responsibility. Elevate your connectivity with this high-quality header assembly.