2-1747414-4

Heilind Number:AMP2-1747414-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1747414-4
ECAD Model:
3D Model

Description:

DYNAMIC 4200S TAB HSG 4P F/H Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1747414-4
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Pitch:.25 in, 6.35 mm
Contact Type:Tab
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1747414-4

Detailed Description

Enhance your power connectivity with the DYNAMIC 4200S TAB HSG 4P F/H Y housing. Crafted from durable polyester with glass fiber reinforcement, this plug housing ensures reliable performance in demanding environments. Featuring a single row design with a 6.35mm pitch, it accommodates four tab contact positions for seamless power transmission. The sleek black exterior adds a professional touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees suitability for various applications. Compatible with wire and cable terminations, this rectangular connector housing is a versatile solution for heavy-duty power connections.