Enhance your power connections with the DYNAMIC D4200 TAB HSG P/M 3P/Y Connector Housing. Crafted from durable polyester with glass fiber reinforcement, this housing ensures reliable performance in demanding environments. Featuring three contact positions and a 6.35mm pitch, it accommodates robust power transmission. The sleek black design adds a professional touch, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees versatility. Suitable for wire and cable termination, it's a must-have component for your heavy-duty power connector projects. Rest assured, it complies with RoHS standards, making it a sustainable choice for your applications. Elevate your connectivity solutions with this Rectangular Connector Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1747535-3
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Pitch:.25 in, 6.35 mm
Contact Type:Tab
Number of Positions:3
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1747535-3
series:Dynamic 4000 Series
Preloaded:No
Number of Cavities:3
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:33.5 mm / .318 in
Length:46 mm / 1.811 in
Width:13.8 mm / .543 in
Operating Voltage:600 VAC / 600 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Panel Mount
Panel Mount Feature Type:Screw Mount
Panel Mount:Yes
Panel Mount Feature:With
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Panel
Sealable:No
Series Number:4000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: