| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-175363-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-175363-1 |
2-175363-1
| Heilind Number: | AMP2-175363-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-175363-1 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-3500 REC HSG 4P BLUE. Crafted from durable polyester with glass fiber reinforcement, this receptacle housing features a two-row design, accommodating four positions with a 5.08mm pitch. The vibrant blue color adds a pop of visual distinction, making it easy to identify. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various power and signal applications. Compatible with wire and cables, this rectangular connector housing is an essential component for reliable connections in heavy-duty power setups. Elevate your connectivity with this high-quality connector housing.

