2-1761606-9

IDC LOW PRO HDR 26P VERT LG LA

Experience efficient connectivity with our IDC Low Pro HDR 26P Vert LG LA, a high-performance header connector designed for signal transmission in electronic circuits. With 26 contacts arranged in two rows and a pitch of 2.54mm, this connector offers reliable board mount installation through its straight through-hole termination method. Constructed with Polybutylene Terephthalate housing material in a sleek blue color, it ensures durability and stability in operation. Featuring gold flash over palladium nickel contact plating, it guarantees optimal signal transmission with a voltage rating of 250VAC. Its low profile design, along with a high operating temperature range of -65 to 105°C, makes it suitable for various applications. This connector, meeting UL 94V-0 flammability standards and RoHS compliance, is a dependable solution for your connectivity needs in the Data and Devices realm.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1761606-9
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:13
Contact Amperage:1 A
Number of Positions:26
Housing Color:Blue
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.36 in, 9.19 mm
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Contact Transmits:Signal (Data)
Connector Length:1.6 in, 40.64 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.102 in, 2.6 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-1761606-9
SKU:AMP2-1761606-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: