2-176236-4

Heilind Number:AMP2-176236-4
Manufacturer:TE Connectivity
Manufacturer Number:2-176236-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT DBL ROW HOLDER 24P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-176236-4
Color:Blue
Series:AMP CT
Accessory Type:Holder
Pitch:.079 in, 2 mm
Row Spacing:6.5 mm
Body Material:PA 66
Package Quantity:1000
Contact Amperage:3 A
Number of Positions:24
GPL:398
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
GPL Description:Data and Devices
Product Code:0408
Wire Size:24 - 28 AWG
Connector System:Wire to Board
Length:1.114 in, 28.3 mm
Height:.261 in, 6.65 mm
Width:.297 in, 7.55 mm
Part Aliases:2-176236-4
SKU:AMP2-176236-4

Detailed Description

Enhance your connectivity solutions with this CT Double Row Holder in a striking blue hue. Designed to accommodate 24 positions, this accessory boasts a 2mm pitch and 6.5mm row spacing for efficient wiring. With a contact amperage of 3A, it ensures reliable performance in various applications. Crafted from durable PA 66 material, it can withstand temperatures ranging from -40°C to 105°C (-40°F to 221°F). Perfect for wire-to-board connections, this holder is a vital component in any electronic setup. Each package contains 1000 pieces, making it ideal for large-scale projects. Upgrade your PCB connectors with this essential AMP CT series accessory.