2-178129-6
6-P DYNAMIC PLUG-H D3200 5.08
Introducing the Dynamic 3000 Series Housing, a versatile solution for power and signal connectivity. With UL 94V-0 and UL certifications, this receptacle housing guarantees safety and reliability. Its durable polyester construction with glass fiber reinforcement ensures longevity in various environments. Featuring 6 contacts in 2 rows, with a 5.08 mm pitch, it offers efficient connectivity. The black housing color adds a sleek finish, while its wide operating temperature range from -55 to 105 °C (-67 to 221 °F) makes it suitable for diverse applications. Designed for wire and cable termination, this connector housing is RoHS compliant, aligning with environmental standards. Explore the possibilities with this essential component for heavy-duty power connectors and accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-178129-6 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Socket |
Row Spacing: | .299 in, 7.62 mm |
Number of Positions: | 6 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 UL |
SKU: | AMP2-178129-6 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 6 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 22.8 mm / .897 in |
Length: | 27.3 mm / 1.074 in |
Width: | 14.77 mm / .581 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/23/2023 | P-23-024650 - Packaging Change. Change the size of the plastic bag used for the DYNAMIC 3200 REC HSG 6P (DBL). However, the product specifications will not change at all. | Download |
08/01/2015 | P-15-011822 - Product Improvement. Change a packing method of Following part number. Switch from the thing which fastened bag with tape(720991-5) to automation packaging. | Download |
08/01/2015 | P-15-011823 - Product Improvement. Change a packing method of following part number.Switch from the thing which fastened bag with tape(720991-5) to automation packaging. | Download |