| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178137-5 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .149 in, 3.81 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .3 in, 7.62 mm |
| Keying: | YY |
| Package Quantity: | 23 |
| Lock Type: | Latch |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 16.97 mm, .668 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 15.02 mm, .851 in |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | .368 in, 9.35 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-178137-5 |
| SKU: | AMP2-178137-5 |
2-178137-5
Specifications
Detailed Description
Enhance your power and signal connections with the DYNAMIC 3100 HDR H 6P ASSY from the Dynamic 3000 Series. This versatile connector features a durable polyester housing, suitable for board mount applications with through hole solder termination. With a contact amperage of 8A and a voltage rating of 250V AC/DC, it ensures reliable performance. The right-angle mount orientation and black housing color offer ease of installation and a sleek aesthetic. Certified to CSA and UL standards, it guarantees quality and safety in industrial settings. With 23 pieces included in the package, it's a convenient solution for your connectivity needs. Whether for data transmission or power delivery, this connector is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-178127-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


