2-178296-5

Heilind Number:AMP2-178296-5
Manufacturer:TE Connectivity
Manufacturer Number:2-178296-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC 3100 HDR ASSY 6P H K/Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-178296-5
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.149 in, 3.81 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:Y
Package Quantity:15
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:1.3 in, 33.05 mm
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:22.1 mm, .87 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-178296-5
SKU:AMP2-178296-5

Detailed Description

Experience reliable connectivity with the DYNAMIC 3100 HDR ASSY 6P H K/Y from our Dynamic 3000 Series. This UL and CSA certified header connector features a durable polyester housing in a sleek black finish. With a single row design and 6 positions for seamless board mount installation, it ensures efficient power and signal transmission. The right-angle mount orientation and through-hole solder termination method offer ease of assembly. Operating in a wide temperature range of -55 to 105°C, it is suitable for various industrial applications. Its keying option ensures proper mating alignment, while the latch mating retention type provides secure connections. This connector, with lead-free solder capabilities, is RoHS compliant, making it environmentally friendly. Perfect for wire-to-board connections, it guarantees high performance in demanding environments.