2-178298-3

DYNAMIC D-3 HDR ASSY H 10P

Experience seamless power and signal transmission with the DYNAMIC D-3 HDR ASSY H 10P connector from our Dynamic 3000 Series. This high-performance connector, featuring a 10-position header with gold-plated contacts, ensures reliable connectivity in diverse applications. With a pitch of 3.81mm and a voltage rating of 250V AC/DC, it meets stringent CSA and UL standards for quality and safety. The plug-style gender and right-angle mount orientation make it ideal for board mount installations, while its polyester housing with UL 94V-0 flammability rating guarantees durability. Each package includes 10 connectors, all wave solder capable up to 265°C, perfect for industrial use. From power to data transmission, this RoHS-compliant connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-178298-3
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .149 in, 3.81 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: Y
Package Quantity: 10
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .368 in, 9.35 mm
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 1.9 in, 48.29 mm
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-178298-3
SKU: AMP2-178298-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download