2-179276-2
DYNAMIC 3200 HDR ASSY 2P H
Enhance your connectivity with the DYNAMIC 3200 HDR ASSY 2P H from the Dynamic 3000 Series. This header connector, compliant with CSA and UL standards, boasts a durable Polyester - GF housing in sleek black. Its single-row design, suitable for board mount with through-hole solder termination, ensures secure installation. The gold-plated contacts offer reliable signal transmission with a voltage rating of 600 V AC/DC and a contact layout of Inline for power and data applications. Featuring a right-angle mount orientation and a keying mechanism, this connector guarantees proper alignment and secure mating. With a temperature range of -55 to 105°C (-67 to 221°F), it is designed for industrial use. The connector's compact size, measuring .751 inches in length and .87 inches in width, makes it suitable for various wire-to-board applications. UL 94V-0 rated for material flammability, halogen-free, and RoHS compliant, it prioritizes safety and environmental responsibility. Whether for power distribution or signal transmission, this connector is a reliable solution for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-179276-2 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .2 in, 5.08 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | Y |
Package Quantity: | 26 |
Lock Type: | Latch |
Contact Amperage: | 15 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .368 in, 9.35 mm |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Inline |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 19.08 mm, .751 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 22.1 mm, .87 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-179276-2 |
SKU: | AMP2-179276-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |