2-1825136-4
A101MYZQ04
Enhance your electronic projects with the high-performance A101MYZQ04 toggle switch. With a durable copper contact material and silver plating, this switch guarantees reliable conductivity. Its SPDT configuration and On-On operation offer versatile functionality, while the 5A amperage and 125VAC/28VDC rated voltage ensure efficient power transmission. Featuring a solder mount type and threaded bushing, installation is a breeze. The toggle style Baton Short design adds a touch of elegance to your setup. With a terminal seal for added protection and RoHS compliance for eco-friendly assurance, this toggle switch is a must-have for any project requiring precision control.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1825136-4 |
Amperage: | 5 A |
Mount Type: | Solder |
Contact Material: | Copper |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | SPDT |
Switch Operation: | On - On |
Termination Type: | Wire Lugs |
Rated Voltage: | 125 VAC, 28 VDC |
Toggle Style: | Baton Short |
Sealed: | Yes |
SKU: | AMP2-1825136-4 |
series: | Alcoswitch Gemini A Series |
Actuator Finish: | Nickel |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 6.86 mm / .27 in |
Insulation Resistance: | 1000 MΩ |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1000 VAC |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-1 |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | A101MYZQ04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |