2-1825910-7
FSM14JH=6MM TACT SWITCH, HIGH TEMP
Enhance your electronic devices with the FSM14JH=6MM Tact Switch, specially designed for high-temperature environments. This durable switch features a Through Hole mount type and copper alloy contacts, ensuring reliable performance. The vertical mount angle and round actuator with a black nylon finish offer ease of operation. With a SPST pole and throw configuration, this switch provides precise Off-(On) switching. Operating at 24 VDC and 50 mA, it guarantees efficient power management. The switch's 160 g operating force and RoHS compliance make it ideal for a variety of applications. Elevate your product with this high-quality tact switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1825910-7 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Nylon |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .37 in, 9.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP2-1825910-7 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .512 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM14JH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |