2-1879026-9

Heilind Number:AMP2-1879026-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879026-9
ECAD Model:
3D Model

Description:

YR1 0.1% 19R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879026-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.1 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879026-9

Detailed Description

Experience precise resistance with our YR1 Thin Film Resistor, designed for meticulous performance in a variety of applications. Featuring a tolerance of 0.1% and a resistance of 19.1 Ω, this resistor ensures accurate and reliable operation. With a power rating of 0.25 W and a rated voltage of 250 V, it is suitable for low to medium-power circuits. Its axial leaded mount type and tinned copper leads provide easy installation and secure connections. Operating efficiently in a wide temperature range from -65 to 155 °C, this resistor is perfect for demanding environments. Its ±15 ppm/°C temperature coefficient guarantees stable performance over time. Explore the world of precision with our high-quality YR1 Thin Film Resistor.