2-1879027-1

Heilind Number:AMP2-1879027-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879027-1
ECAD Model:
3D Model

Description:

YR1 0.1% 76R8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879027-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:76.8 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879027-1

Detailed Description

Enhance precision and efficiency in your electronic circuitry with our YR1 0.1% 76R8 Axial Leaded resistor. This high-quality component boasts a power rating of .25 W, making it suitable for various applications. Its thin film element type ensures reliable performance, with a low tolerance of .1% for accurate resistance values. With tinned copper leads and a resistance of 76.8 Ω, it offers optimal conductivity and stability. Operating seamlessly in temperatures ranging from -65 to 155 °C and rated for 250 V, this resistor is a dependable choice for demanding environments. Its ±15 ppm/°C temperature coefficient guarantees consistent operation, while its through hole mounting type ensures easy installation. Upgrade your projects with this RoHS-compliant resistor, perfect for professionals and hobbyists alike.