2-1879027-3

Heilind Number:AMP2-1879027-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879027-3
ECAD Model:
3D Model

Description:

YR1 0.1% 806K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879027-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:806 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879027-3

Detailed Description

Achieve precise resistance with our YR1 0.1% axial leaded resistor, boasting a resistance value of 806KΩ. With a power rating of .25 W and a rated voltage of 250 V, this thin film resistor is designed for high performance in a variety of applications. Featuring tinned copper leads for secure termination, it ensures reliable connectivity. Operating within a wide temperature range from -65 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, it guarantees stability and accuracy in demanding environments. Manufactured with RoHS compliance, this resistor is not only high quality but also environmentally friendly. Ideal for use in circuit design, testing, and calibration, it is a versatile component that meets stringent industry standards. Elevate your electronic projects with the precision and reliability of our YR1 resistor.