2-1879028-9

Heilind Number:AMP2-1879028-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879028-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 6R04 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879028-9
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:6.04 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879028-9

Detailed Description

Enhance your circuitry with our precision 0805 chip resistor, designed for optimal performance in surface mount applications. This thin film resistor boasts a resistance of 6.04 Ω with a tolerance of .1%, ensuring accurate and reliable operation. Rated for a power of .1 W and a voltage of 100 V, it offers the perfect balance of power handling and efficiency. Featuring solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your PCB layout. With a low temperature coefficient of 10PPM, you can count on consistent performance even in challenging environments. Trust in our high-quality component for your electronic design needs.