| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879129-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.47 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879129-5 |
2-1879129-5
Specifications
Detailed Description
Enhance your circuitry with our precision RN 0402 resistor, meticulously engineered for optimal performance. This thin film resistor boasts a resistance of 1.47 KΩ with a tolerance of .1%, ensuring accuracy in signal processing. Operating at a power rating of .063 W and a rated voltage of 25 V, it delivers reliable functionality in various applications. Its compact surface mount design, measuring 1 x .5 x .3 mm, allows for seamless integration onto PCBs. With solder termination and a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. Trust in the quality of our Surface Mount Resistors to elevate your electronic projects.

