| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879133-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.69 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879133-9 |
2-1879133-9
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 Thin Film Precision Resistor, featuring a low tolerance of 0.1%. With a resistance value of 1.69 KΩ and a power rating of .063 W, it ensures reliable performance in demanding applications. Operating at a rated voltage of 50 V, this surface mount resistor is ideal for compact designs. Its solder termination type and small dimensions of 1.55 x .8 x .45 mm make it easy to install. Trust in its high-quality construction and 10PPM stability for accurate signal processing.

