| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879134-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 17.4 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879134-5 |
2-1879134-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 17.4 KΩ and a tolerance of .1%. Engineered for reliability, it boasts a power rating of .063 W and a low temperature coefficient of 10PPM. With a compact 0603 size and surface mount termination, it's easy to integrate into your designs. This thin film resistor is ideal for applications requiring high accuracy and stability, with a rated voltage of 50 V. Trust in its quality construction and performance, perfect for a wide range of electronic devices.

