2-1879208-2

Heilind Number:AMP2-1879208-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879208-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 75R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879208-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879208-2

Detailed Description

Enhance your precision circuitry with our CPF 0402 75Ω resistor, designed for optimal performance in demanding applications. This thin film element boasts a .1% tolerance and low temperature coefficient of 25PPM, ensuring stable and accurate operation even in fluctuating conditions. With a power rating of .063 W and a rated voltage of 25 V, it delivers consistent results while taking up minimal space, thanks to its compact 0402 size. Featuring surface mount solder termination, installation is quick and hassle-free. Trust in the quality of our Surface Mount Resistors, perfect for achieving reliable and precise electronic designs.