2-1879208-4

Heilind Number:AMP2-1879208-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879208-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 91R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879208-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:91 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879208-4

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 91Ω 0.1% thin film resistor. With a power rating of .063 W and a low temperature coefficient of 25PPM, it ensures reliable performance in a compact 0402 package. Suitable for surface mount applications, this resistor features solder termination and is rated for a maximum voltage of 25 V. Its dimensions of 1 x .5 x .3 mm make it ideal for space-constrained designs. Trust in its high-quality construction for consistent and accurate resistance, essential for demanding applications in the electronic industry.