2-1879208-9

Heilind Number:AMP2-1879208-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879208-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 150R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879208-9
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:150 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879208-9

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0402 150-ohm resistor, boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM. Designed for surface mount applications, it delivers reliable performance in a miniature 1 x 0.5 x 0.3 mm package. With a power rating of 0.063 W and a rated voltage of 25 V, this thin film precision resistor is ideal for demanding electronic designs that require accurate and stable resistance values. Its solder termination type ensures easy installation, making it a convenient choice for a wide range of applications. Crafted with a meticulous attention to detail, this component is a crucial building block for achieving optimal circuit performance.