2-1879213-4

CPF 0402 45R3 0.1% 25PPM 1K RL

Enhance precision in your electronic circuitry with this CPF 0402 thin film resistor. With a resistance of 45.3Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at 25 V and with a power rating of .063 W, it's suitable for a variety of applications. Measuring just 1 x .5 x .3 mm, it's designed for surface mount installation, making it easy to integrate into your designs. RoHS compliant and featuring solder termination, it's both environmentally friendly and convenient to use. Upgrade your components with this high-quality surface mount resistor, ideal for demanding electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879213-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:45.3 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879213-4
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:2-1879213-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: