2-1879213-7
CPF 0402 48R7 0.1% 25PPM 1K RL
Enhance your electronic projects with the precision and reliability of this surface mount resistor. Measuring at a compact 0402 size, it boasts a resistance of 48.7 Ω with a tight tolerance of 0.1%. Operating at a power rating of .063 W, it can handle up to 25 V safely. Its thin film element type ensures high performance, while its solder termination type allows for easy installation on PCBs. RoHS compliant and meticulously crafted for quality, this 1K RL pack of resistors is a vital component for your circuit design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1879213-7 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 48.7 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879213-7 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2-1879213-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |