2-1879214-4

Heilind Number:AMP2-1879214-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879214-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 562R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879214-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:562 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879214-4

Detailed Description

Enhance precision in your electronic circuits with this CPF 0402 562Ω resistor. Featuring a thin film element, it offers a tolerance of .1% for accurate performance. With a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor is suitable for a variety of applications. Its compact 0402 size and solder termination make it easy to integrate onto your PCB. Trust in its quality and reliability, as it adheres to RoHS compliance standards. Upgrade your designs with this essential component from our Surface Mount Resistors collection.