2-1879214-8

Heilind Number:AMP2-1879214-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879214-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 619R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879214-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:619 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879214-8

Detailed Description

Enhance precision in your electronic designs with this 0402 Surface Mount Resistor. Boasting a resistance of 619 ohms with a tolerance of 0.1%, it ensures accurate performance. With a power rating of 0.063 W and a rated voltage of 25 V, this thin film resistor is suitable for various applications. Designed for easy solder mounting, it features two terminations. Measuring just 1 x 0.5 x 0.3 mm, it's a compact yet efficient choice for your circuitry needs. Non-RoHS compliant.