2-1879216-1

Heilind Number:AMP2-1879216-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879216-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 82K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879216-1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:82.5 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879216-1

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0402 82.5KΩ surface mount resistor. Measuring just 1 x 0.5 x 0.3mm, this compact component boasts a power rating of 0.063W and a tolerance of 0.1%, ensuring accurate performance. With a low temperature coefficient of 25PPM and a rated voltage of 25V, it's ideal for demanding applications where stability is key. The thin film technology guarantees high performance, while the solder termination type simplifies installation. RoHS compliant and available in a convenient 1K reel, it's a must-have for any electronic enthusiast or professional. Upgrade your circuit design with this essential chip resistor.