2-1879222-6

Heilind Number:AMP2-1879222-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879222-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 34R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879222-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:34.8 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879222-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. With a resistance of 34.8 Ω and a tolerance of 0.1%, it ensures reliable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is ideal for various applications. Its compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate onto PCBs. Featuring solder termination and meeting RoHS compliance, it guarantees both quality and environmental responsibility. Upgrade your designs with this essential component from our Surface Mount Resistors collection.