2-1879223-2

Heilind Number:AMP2-1879223-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879223-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 392R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879223-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:392 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879223-2

Detailed Description

Enhance precision in electronic circuitry with our CPF 0603 thin film resistor. Measuring 1.55 x .8 x .45 mm, this surface mount component offers a resistance of 392 Ω with a tolerance of .1% and a power rating of .063 W. Operating at a rated voltage of 50 V, it ensures reliable performance in various applications. Its solder termination type and two terminations make installation a breeze. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Trust in its quality as a RoHS-compliant product from our Surface Mount Resistors line, perfect for your precision resistor needs.