2-1879226-5

Heilind Number:AMP2-1879226-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879226-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 21K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879226-5
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:21.5 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879226-5

Detailed Description

Enhance your circuitry with this precision CPF 1206 resistor. Featuring a resistance of 21.5 KΩ with a tight tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable function. The thin film element and surface mount termination make it suitable for compact designs. With dimensions of 3.1 x 1.55 x .55 mm, it's easy to integrate into your setup. Trust in its quality for consistent results in your electronic applications.