2-1879226-6

Heilind Number:AMP2-1879226-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879226-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 22K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879226-6
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:22.1 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879226-6

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 1206 Thin Film Surface Mount Resistor. Featuring a resistance of 22.1 KΩ with a tight tolerance of .1%, this component ensures accurate performance in demanding applications. Its low power rating of .125 W and rated voltage of 150 V make it suitable for a variety of circuit designs. The solder termination and compact 1206 size allow for easy installation on PCBs. With a temperature coefficient of 25PPM, it guarantees stable operation over a wide range of environmental conditions. Trust in the quality of our Surface Mount Resistors for consistent and efficient performance in your designs.