2-1879227-3

Heilind Number:AMP2-1879227-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879227-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 280K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879227-3
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:280 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879227-3

Detailed Description

Enhance the precision of your electronic circuits with our CPF 1206 surface mount resistor. Measuring 3.1 x 1.55 x .55 mm and featuring a thin film element, this resistor offers a resistance of 280 KΩ with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. With solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in the reliability of our Surface Mount Resistors for consistent and efficient circuit operation.