2-1879234-1

Heilind Number:AMP2-1879234-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879234-1
ECAD Model:
3D Model

Description:

SMF5 3K6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879234-1
Power Rating:5 W
Termination Type:Solder
Resistance:3.6 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879234-1

Detailed Description

Enhance your electronic projects with this high-performance SMF5 power resistor. Featuring a 5 W power rating and 3.6 KΩ resistance with a tolerance of 5%, it ensures reliable and efficient operation. Designed for surface mount installation, it offers convenience in assembly. With a rated voltage of 500 V, it is suitable for a wide range of applications. The compact dimensions of 7.3 x 13.5 mm make it easy to integrate into your circuit design. Crafted with a metal film element, it guarantees durability and stability over time. Perfect for demanding environments, this resistor is a valuable addition to any electronic toolkit.