| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879258-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 665 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879258-6 |
2-1879258-6
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2B 665R 0.1% 15PPM 1K RL resistor. Measuring 1206 in size and boasting a power rating of .25 W, it ensures reliable performance in a compact package. With a thin film element type and a tolerance of .1%, this surface mount resistor offers high accuracy in resistance value. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. Featuring solder termination and measuring 3.05 x 1.55 x .55 mm, it is easy to install on your PCB. Trust in the quality of this component, which is not RoHS compliant, for your next project in need of precision resistors.

