| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879271-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 127 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879271-2 |
2-1879271-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 2A 127R 0.1% 15PPM CUT LENGTH resistor. Designed for surface mount applications, this thin film element resistor offers a resistance of 127 Ω with a tolerance of .1%. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in various circuit configurations. Measuring 2 x 1.25 x .55 mm and featuring solder termination, it's easy to integrate into your PCB designs. Trust in its quality and accuracy for your next project.

