2-1879336-3

Heilind Number:AMP2-1879336-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879336-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 392R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879336-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:392 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879336-3

Detailed Description

Enhance your electrical circuitry with the CPF 0603 392R 1% 50PPM 1K RL resistor. This precision resistor, featuring a thin film element type, offers a resistance of 392 Ω with a tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in a variety of applications. Its compact surface mount design, measuring at 1.55 x .8 x .45 mm, allows for easy integration onto PCBs. With solder termination and RoHS compliance, it's both efficient and environmentally friendly. Upgrade your projects with this essential component from our Surface Mount Resistors collection.