| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879336-4 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 402 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879336-4 |
2-1879336-4
Specifications
Detailed Description
Enhance circuit performance with our precision CPF 0603 resistor, featuring a 402Ω resistance with a tight 1% tolerance and low temperature coefficient of 50PPM. This surface-mount component is ideal for space-constrained applications, measuring just 1.55 x .8 x .45 mm. With a power rating of .063 W and rated voltage of 50 V, it offers reliable operation in a variety of electronic systems. The thin film element ensures high accuracy and stability, while the solder termination type simplifies installation. Trust in our Surface Mount Resistors for quality and performance in your designs. Please note this product is not RoHS compliant.

