2-1879336-6

Heilind Number:AMP2-1879336-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879336-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 422R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879336-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:422 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879336-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. With a resistance of 422 ohms, 1% tolerance, and 50PPM temperature coefficient, it ensures accurate performance even in demanding applications. The surface mount design and solder termination make installation a breeze, while the compact 0603 size fits seamlessly into your circuit board. Operating at a maximum power rating of 0.063W and 50V, it offers reliable performance in a wide range of voltage and current conditions. Trust in its quality construction for consistent and stable operation, ideal for various industrial and electronic systems.